Pro Fit Blue Filament Yarn Cut Resistant, Food Cut Resistant Gloves, Size 10
- RS Stock No.:
- 219-8031
- Mfr. Part No.:
- G685-10
- Manufacturer:
- Pro Fit
1 In stock for delivery within 2 working days
Price 1 Pair
€11.36
(exc. VAT)
€13.97
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €11.36 |
- RS Stock No.:
- 219-8031
- Mfr. Part No.:
- G685-10
- Manufacturer:
- Pro Fit
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Pro Fit Lightweight Cut Resistant Food Glove, Extra Large (Size 10)
The lightweight cut resistant food glove range from Pro Fit are the perfect food safety gloves, suitable for use in food processing areas. These ambidextrous food gloves feature an antimicrobial design, making them ideal for use in areas where raw meat and fish are being cut. Manufactured from a composite of filament yarn with low linting, the Pro Fit lightweight food glove range also helps to prevent food contamination while providing excellent comfort in use.
These durable food gloves also boast a high level of cut resistance, helping to prolong the life of the glove and reduce the risk of cuts or injury. For enhanced cleanliness and hygiene, Pro Fit lightweight food gloves can be washed up to 95°C for 1 minute for thermal disinfection. Available in a wide range of sizes, Pro Fit lightweight cut resistance food gloves are the ideal choice for anyone requiring a comfortable yet highly durable and hygienic glove to work with.
These durable food gloves also boast a high level of cut resistance, helping to prolong the life of the glove and reduce the risk of cuts or injury. For enhanced cleanliness and hygiene, Pro Fit lightweight food gloves can be washed up to 95°C for 1 minute for thermal disinfection. Available in a wide range of sizes, Pro Fit lightweight cut resistance food gloves are the ideal choice for anyone requiring a comfortable yet highly durable and hygienic glove to work with.
Features and Benefits
Available in a range of sizes from XS to 2XL
High level of cut resistance, helping to reduce the risk of cuts and injury whilst providing a longer lasting glove
Ambidextrous for quick and easy application
Excellent comfort and dexterity in use
Manufactured from filament yarn with low linting, helping to prevent food contamination
Antimicrobial design making them ideal for good grade application
Can be washed up to 95°C for 1 minute for thermal disinfection
Knitted wrist design, ensuring the glove remains comfortably in place
High level of cut resistance, helping to reduce the risk of cuts and injury whilst providing a longer lasting glove
Ambidextrous for quick and easy application
Excellent comfort and dexterity in use
Manufactured from filament yarn with low linting, helping to prevent food contamination
Antimicrobial design making them ideal for good grade application
Can be washed up to 95°C for 1 minute for thermal disinfection
Knitted wrist design, ensuring the glove remains comfortably in place
Applications
Lightweight cut resistance food gloves are a type of glove ideal for use in food processing applications. With high performance and cut resistance, these gloves allow uses to work safely and efficiently in a range of areas including butchery, fish filleting & meat processing.
Certifications
Category II PPE – In conformity with PPE Regulation (EU) 2016/425
EN 388:2016 – 2,X,4,X,E
EN 407:2004 – X,1,X,X,X
Tested against food contact EN1186-3:2002
EN 388:2016 – 2,X,4,X,E
EN 407:2004 – X,1,X,X,X
Tested against food contact EN1186-3:2002
FAQs
What sizes are available?
2198027 - Pro Fit Lightweight Cut Resistant Food Glove, Extra Small (Size 6)
2198028 - Pro Fit Lightweight Cut Resistant Food Glove, Small (Size 7)
2198029 - Pro Fit Lightweight Cut Resistant Food Glove, Medium (Size 8)
2198030 - Pro Fit Lightweight Cut Resistant Food Glove, Large (Size 9)
2198031 - Pro Fit Lightweight Cut Resistant Food Glove, Extra Large (Size 10)
2198032 - Pro Fit Lightweight Cut Resistant Food Glove, 2XL (Size 11)
2198028 - Pro Fit Lightweight Cut Resistant Food Glove, Small (Size 7)
2198029 - Pro Fit Lightweight Cut Resistant Food Glove, Medium (Size 8)
2198030 - Pro Fit Lightweight Cut Resistant Food Glove, Large (Size 9)
2198031 - Pro Fit Lightweight Cut Resistant Food Glove, Extra Large (Size 10)
2198032 - Pro Fit Lightweight Cut Resistant Food Glove, 2XL (Size 11)
Attribute | Value |
---|---|
Glove Size | 10 |
Primary Glove Application | Cut Resistant, Food |
Glove Material | Filament Yarn |
Main Colour of Glove | Blue |
Number of Gloves | 1Pair |
Glove Coating | No Coating |
EN388 Abrasion | 2 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | X |