Pro Fit Blue Filament Yarn Cut Resistant Gloves, Size 7, Uncoated Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
219-8034
Mfr. Part No.:
G689-07
Manufacturer:
Pro Fit
Find similar products by selecting one or more attributes.
Select all

Brand

Pro Fit

Colour

Blue

Material

Filament Yarn

Product Type

Cut Resistant Gloves

Size

7

Coating

Uncoated

EN 388 Abrasion

3

EN 388 Blade

Yes

EN 388 Puncture

X

EN 388 Tear

4

Number of Gloves

1

Resistance Features

Cut Resistant

Safety Standard

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Pro Fit Heavyweight Cut Resistant Food Glove, Small (Size 7)


The heavyweight cut resistant food glove range from Pro Fit are the perfect gloves for use in food processing areas. These ambidextrous food gloves feature an antimicrobial design, making them ideal for use in areas where raw meat and fish are being cut. Manufactured from a composite of filament yarn with low linting, the Pro Fit heavyweight food glove range also helps to prevent food contamination while providing excellent comfort in use.

These durable food gloves also boast excellent cut resistance, helping to prolong the life of the glove and reduce the risk of cuts or injury. For enhanced cleanliness and hygiene, the Pro Fit heavyweight food gloves can be washed up to 95°C for 1 minute for thermal disinfection. Available in a wide range of sizes, Pro Fit heavyweight cut resistance food gloves are the ideal choice for anyone requiring a comfortable yet highly durable and hygienic glove to work with.

Features and Benefits


  • Available in a range of sizes from XS to 2XL

  • Excellent cut resistance, helping to reduce the risk of cuts and injury whilst providing a longer lasting glove

  • Ambidextrous for quick and easy application

  • Excellent comfort and dexterity in use

  • Manufactured from filament yarn with low linting, helping to prevent food contamination

  • Antimicrobial design making them ideal for good grade application

  • Can be washed up to 95°C for 1 minute for thermal disinfection

  • Knitted wrist design, ensuring the glove remains comfortably in place

  • Applications


    Heavyweight cut resistance food gloves are a type of glove ideal for use in food processing applications. With high performance and cut resistance, these gloves allow uses to work safely and efficiently in a range of areas including butchery, fish filleting & meat processing.

    Standards and Certifications


  • Category II PPE – In conformity with PPE Regulation (EU) 2016/425

  • EN 388:2016 – 3,X,4,X,F.

  • EN 407:2004 – X,1,X,X,X.

  • Tested against food contact EN1186-3:2002

  • FAQs


    What sizes are available?


    2198033 - Pro Fit Heavyweight Cut Resistant Food Glove, Extra Small (Size 6)

    2198034 - Pro Fit Heavyweight Cut Resistant Food Glove, Small (Size 7)

    2198035 - Pro Fit Heavyweight Cut Resistant Food Glove, Medium (Size 8)

    2198037 - Pro Fit Heavyweight Cut Resistant Food Glove, Large (Size 9)

    2198038 - Pro Fit Heavyweight Cut Resistant Food Glove, Extra Large (Size 10)

    2198039 - Pro Fit Heavyweight Cut Resistant Food Glove, 2XL (Size 11)

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy