Teledyne Surface Mount RF Relay, 5V dc Coil, DPDT
- RS Stock No.:
- 220-863
- Mfr. Part No.:
- S172D-5
- Manufacturer:
- Teledyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-863
- Mfr. Part No.:
- S172D-5
- Manufacturer:
- Teledyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Coil Resistance | 64 Ω | |
| Contact Configuration | DPDT | |
| Coil Voltage | 5V dc | |
| Mounting Type | Surface Mount | |
| Coil Power | 405mW | |
| Contact Material | Gold Clad Precious Metal | |
| Life | 500000 cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | PCB Pin | |
| Operating Temperature Range | -55 → +85°C | |
| Dimensions | 9.53 x 9.53 x 7.11mm | |
| Depth | 9.53mm | |
| Height | 7.11mm | |
| Length | 9.53mm | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Coil Resistance 64 Ω | ||
Contact Configuration DPDT | ||
Coil Voltage 5V dc | ||
Mounting Type Surface Mount | ||
Coil Power 405mW | ||
Contact Material Gold Clad Precious Metal | ||
Life 500000 cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type PCB Pin | ||
Operating Temperature Range -55 → +85°C | ||
Dimensions 9.53 x 9.53 x 7.11mm | ||
Depth 9.53mm | ||
Height 7.11mm | ||
Length 9.53mm | ||
- COO (Country of Origin):
- US
Related links
- Teledyne Surface Mount RF Relay 2.5GHz Max. Coil Freq., DPDT
- Teledyne Surface Mount RF Relay 6GHz Max. Coil Freq., DPDT
- Teledyne PCB Mount RF Relay DPDT
- Teledyne Surface Mount RF Relay 6GHz Max. Coil Freq., DPDT
- Teledyne Surface RF Relay 6 GHz Max. Coil Freq., DPDT
- Teledyne PCB Mount RF Relay DPDT
- Teledyne PCB Mount RF Relay 3GHz Max. Coil Freq., DPDT
- Teledyne PCB RF Relay DPDT
