Reldeen G781 White Polyester, Polyvinyl Chloride Gloves, Size 10
- RS Stock No.:
- 221-4833
- Mfr. Part No.:
- G781-10
- Manufacturer:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€9.06
(exc. VAT)
€11.14
(inc. VAT)
- RS Stock No.:
- 221-4833
- Mfr. Part No.:
- G781-10
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Polyester, Polyvinyl Chloride | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | No | |
| Resistance Features | General Purpose | |
| Series | G781 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Size 10 | ||
Product Type Gloves | ||
Material Polyester, Polyvinyl Chloride | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 No | ||
Resistance Features General Purpose | ||
Series G781 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen White General-Purpose Work Gloves, PVC Dot Grips, Size 10 - G781-10
Looking for an effective way to protect your hands while performing manual tasks? These general-purpose work gloves from Reldeen are made from tough polyester for resistance to moisture and wear, so they're suitable for use in heavy-duty handling applications. The palm surface features PVC dots to give you a firm grip on objects without restricting your hand movements, making them a good choice for use in wet or oily environments.
Features & Benefits
• Colour-coded cuff helps you identify glove size
• Meets CE Category 1 standards for protection against light injuries
• Length of 23.5cm to fit on larger hands
Applications
• Gardening
• Warehouse activities
• Food and beverage handling
How should I store these work gloves?
To ensure optimal performance, store these work gloves away from direct sunlight and heat at a temperature of at least +18°C.
Related links
- Reldeen G781 Black Polyester Glove, Polyurethane Coating
- RS PRO RS PRO White Polyester Glove Polyvinyl Chloride Coating
- RS PRO RS PRO White Polyester Glove Polyvinyl Chloride Coating
- RS PRO RS PRO White Polyester Glove Polyvinyl Chloride Coating
- Ansell Edge 48-193 Brown Polyester Size 10, Polyvinyl Chloride Coating
- RS PRO RS Pro PVC dot work glove White Polyester Glove Polyvinyl Chloride Coating
- Reldeen G781 Black Polyester Glove Polyurethane Coating
- Portwest A827 Green Polyvinyl Chloride Glove Polyvinyl Chloride Coating

