Reldeen G781 Black Polyester Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 221-4837
- Mfr. Part No.:
- G791-10
- Manufacturer:
- Reldeen
Subtotal (1 pack of 12 pairs)*
€9.86
(exc. VAT)
€12.13
(inc. VAT)
Last RS stock
- Final 21 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.86 | €0.822 |
*price indicative
- RS Stock No.:
- 221-4837
- Mfr. Part No.:
- G791-10
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Black | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | No | |
| Resistance Features | General Purpose | |
| Coating | Polyurethane | |
| Series | G781 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Size 10 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Black | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 No | ||
Resistance Features General Purpose | ||
Coating Polyurethane | ||
Series G781 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Gloves, Black Colour, PU Coating - G791-10
Choose these black gloves from Reldeen to protect your hands in harsh work environments. They create a protective barrier between your hands and objects to prevent exposure to harmful substances, including oils and chemicals. As they have a polyester lining, they're comfortable and lightweight for use over long periods of time. Thanks to their elasticated knitted wrist, they'll fit snugly to prevent contaminants from reaching your skin. The cuffs are colour-coded so you can easily identify the size.
Features & Benefits
• PU coating on palms gives you a good grip in wet or oily environments
• Supplied in a pack of 12 pairs, so you'll have plenty in stock
Applications
• Horticulture
• Vehicle maintenance and repair
What size are these gloves?
These gloves are size 10, meaning they're suitable for use by personnel with larger hands.
Related links
- Reldeen G781 Black Polyester Gloves Polyurethane Coating
- RS PRO Black Polyester Gloves Polyurethane Coating
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- RS PRO Black Polyester Gloves Polyurethane Coating
- RS PRO Black Polyester Gloves Polyurethane Coating
- RS PRO Black Polyester Gloves Polyurethane Coating
- Reldeen G781 White Polyester Size 10
