RS PRO 222 Panel Mount 1 Input, 1 Output Relay PID Controller

Subtotal (1 unit)*

€152.80

(exc. VAT)

€187.94

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 43 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.80

*price indicative

RS Stock No.:
222-8135
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

222

Mount Type

Panel Mount

Number of Inputs

1

Number of Outputs

1

Output Type

Relay

Control Type

PID Controller

Input Type

PT100

Maximum Operating Temperature

70 °C

Maximum Voltage

240 V

Minimum Operating Temperature

20 °C

COO (Country of Origin):
TR

RS PRO Digital Temperature Controllers - ESM 3720 Series


Introducing a range of high-quality digital temperature control units from the trusted brand RS PRO. These universal temperature controllers are designed to control and measure temperature values. Upon inspection, the units are sturdy, simple to set up, easy to use, and packed with features. Our digital temperature controllers are available with a choice in supply voltage and power, all operating with a high degree of accuracy.

Also known as;


Bang-Bang Controllers

Features and Benefits


  • Remote access, data collecting and controlling with Modbus RTU

  • Installing parameters using PROKEY

  • PID or ON/OFF selectable temperature control

  • Password protection for programming section

  • Having CE mark according to European Norms

  • Adjustable internal buzzer according to sensor defect status

  • Specification


  • 4 Digits Display

  • 2-Wire PT-100 Input

  • Adjustable temperature offset

  • 2 Output for compressor and alarm controls

  • Selectable heating or cooling function

  • Selection of operation with hysteresis

  • Set value low limit and set value high limit-boundaries

  • Compressor protection delays

  • Operation selection of compressor operates continuously, stops or operates periodically in case of sensor defect

  • Alarm parameters

  • Temperature range: -20 → +70 °C

  • Dimensions: 77 x 35 mm

  • Input


    Thermo-resistance input type: PT-100 (IEC751) (ITS 90)

    Output


    Relay Outputs: 16(8) A@250 Vac at resistive load (Compressor Output)

    RS PRO ESM 3720 Series Variants


  • 10 to 30 V, RS stock no: 222-8139

  • 24 V, RS stock no: 222-8136, 222-8138

  • 100 to 240 V, RS stock no: 222-8134, 222-8135

  • Application


  • Textiles

  • Automotive

  • Machinery

  • Industrial

  • Approvals

    EAC, CE

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy