- RS Stock No.:
- 224-7423
- Manufacturer:
- RS PRO
215 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.612
(exc. VAT)
€5.673
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €4.612 | €23.06 |
50 - 495 | €4.156 | €20.78 |
500 + | €3.376 | €16.88 |
*price indicative |
- RS Stock No.:
- 224-7423
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 4 mm Banana Sockets - Female
Introducing a series of banana sockets from RS PRO. These female socket connectors mate with the popular 4 mm shrouded or unshrouded banana plug and wire. Upon inspection, these connectors have a shrouded female socket at one end with nickel, tin-plated contacts, an M12 x 0.75 threaded body, and a 4.8 mm Faston tag at the other. They operate at a high voltage (1kV) and have a 24 A current rating. Supplied with nut & washer.
Where would you find them?
Banana sockets are mainly used for electronics or electrical products to connect cables. The 4 mm reference is the size of the hole that receives the plug connector. They are perfect for custom power supply projects, enclosure units, modifications, or repairs to worn or broken sockets.
Also known as;
- Banana jack
- Panel mount test sockets
Features and Benefits
- 4 mm shrouded banana socket
- Nickel or tin-plated contacts
- 4.8 mm Faston connector
- Supplied with nut & washer
- Mates with shrouded or unshrouded plugs
- Available in multiple colours
- Pack of 5
Specification
- Cutout diameter: M12 x 0.75
- Diameter: 14.5 mm
- Length: 24.5 mm
- Current rating: 24 A
- Rated 1000V
- CAT III
How to install
Installation is quick and easy, simply pre-drill holes into the panel material of choice then screw the socket into place and secure with the washer and retaining nut supplied. The work can be carried out by and professional or DIY enthusiast.
Things to consider!
RS PRO offer a wide selection of female spade connectors compatible with banana sockets. Browse our extensive range using our improved filters to reach your ideal solution.
RS PRO 4 mm Banana Socket Variants
Application
- Test & Measurement
- Test Connector Projects
- Electrical and Electronic servicing
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel, Tin |
Length | 24.5mm |
Type | Banana Socket |