Riley Clear Lens Face Shield
- RS Stock No.:
- 227-0471
- Mfr. Part No.:
- RLY00352
- Manufacturer:
- Riley
Subtotal (1 unit)*
€15.64
(exc. VAT)
€19.24
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.64 |
*price indicative
- RS Stock No.:
- 227-0471
- Mfr. Part No.:
- RLY00352
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Headgear | |
| Sub Type | Face Shield | |
| Lens Colour | Clear | |
| Material | Nylon, Polycarbonate | |
| Standards/Approvals | EN 166, CE | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Headgear | ||
Sub Type Face Shield | ||
Lens Colour Clear | ||
Material Nylon, Polycarbonate | ||
Standards/Approvals EN 166, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley REON Brow Guard
The Riley REON is the face shield browguard. It provide protections against impact, and combined with a face shield can defend against UV radiations and molten metal splash.
Features and Benefits
• 227-0471 is a Riley Reon Browguard
• 227-0472 is a Riley Reon Visor
• Simple, cost-efficient visor replacement system
• Adjustable pivot for wearer to select optimum angle
Related links
- Centurion Safety Clear Lens Face Shield for use with Vision, Concept Unvented or Vulcan Helmet using the S57 Hi-Temp 300
- Centurion Safety Gold Lens Face Shield Holder for use with Vulcan Helmet
- Centurion Safety Gold Lens Face Shield for use with Vulcan Helmet and Carrier
- RS PRO Black Lens Filter for use with Welding Face Shield
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- Riley Clear Polycarbonate Visor with Face Shield Guard, Resistant To Impact Resistant
- Riley Clear Polycarbonate Face Shield with Chin Guard with Visor Guard, Resistant To Impact Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard UV400
