Riley Clear Polycarbonate Face Shield with Chin Guard with Visor Guard, Resistant To Impact Resistant
- RS Stock No.:
- 275-5656
- Mfr. Part No.:
- RLY00351
- Manufacturer:
- Riley
Subtotal (1 unit)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.80 |
*price indicative
- RS Stock No.:
- 275-5656
- Mfr. Part No.:
- RLY00351
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Face Shield | |
| Resistance Features | Impact Resistant | |
| Sub Type | Visor | |
| Guard Type | Chin | |
| Series | REON | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Face Shield | ||
Resistance Features Impact Resistant | ||
Sub Type Visor | ||
Guard Type Chin | ||
Series REON | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Face shield provides the wearer with Class A face protection. High energy impact resistance to EN 166 Level A means that the face shield protects against impacts. It is a top of the class for comfort and vision clarity. Available with a range of visors which are easily interchangeable and all offering greater protection with a large integral chin guard. The Polycarbonate visors have the added benefit of anti fog coating with a high impact rating.
Fitted chin guard
Simple and cost efficient visor
Welding visor include IR protection
Padded headband for a comfortable fit
Protects against splashes of molten metal
Related links
- Riley Clear Polycarbonate Visor with Face Shield Guard, Resistant To Impact Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- uvex Clear Polycarbonate Face Shield with Face Resistant To High Speed Particles
- uvex Clear Polycarbonate Face Shield with Face Guard with Visor Guard Cut Resistant, Dust
- Riley Clear Polycarbonate Face Shield with Face Guard UV400
- 3M PELTOR Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Impact Resistant
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- Showa Green Polycarbonate Face Shield with Face Guard with Visor Guard, Resistant To Molten Metal
