Lapp Circular Connector, 16 Contacts, Cable, Plug, Male, IP65, EPIC Series

Bulk discount available

Subtotal (1 unit)*

€31.94

(exc. VAT)

€39.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.94
5 - 9€28.78
10 - 24€27.14
25 +€25.54

*price indicative

RS Stock No.:
229-0520
Mfr. Part No.:
00009684
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Circular Connector

Number of Contacts

16

Mount Type

Cable

Current

7.5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65

Series

EPIC

Orientation

Straight

Voltage

280V

Shell Size

27 mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Housing Material

Thermoplastic

Maximum Operating Temperature

125°C

Standards/Approvals

No

Pole Format

16

Contact Plating

Silver

Contact Material

Copper

COO (Country of Origin):
DE

Epic R Series In-line Couplers


From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

These in-line cable couplers have a screw lock mating system that allows them to securely mate with cable mounted connectors. The R Series in-line couplers have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. Once mated, the-inline couplers are well sealed, and suitable for use in demanding environments.

These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.

Features and Benefits

• Compact Size

• Screw Locking Mating

• IP65

• Corrosion Resistant

• Mechanical Protection

• Operating temperature of -40°C to +125°C

Applications

These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing

• Measurement and Control Technology

• Medical Electronics

• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Epic R Series in-line couplers connect with cable-mounted counterparts.

• 531-790 is an Epic R Series 9 pole circular connector plug

• 115-3335 is an Epic R Series 9 pole circular connector plug

• 234-657 is an Epic R Series 9 pole circular connector socket

• 115-3307 is an Epic R Series 12 pole circular connector plug

• 531-807 is an Epic R Series 12 pole circular connector plug

• 234-663 is an Epic R Series 12 pole circular connector socket

• 531-813 is an Epic R Series 16 pole circular connector socket

• 234-679 is an Epic R Series 16 pole circular connector socket

• 130-5104 is an Epic R Series 21 pole circular connector plug

• 130-5126 is an Epic R Series 26 pole circular connector plug

Note

Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts.,Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.

Related links