RS PRO OA109 Series Axial Fan, 265V ac, 90 V ac, 105 cfm, 5.2 W, 0.06 A Max, IP68 120 mm, 120mm, 38 mm

Subtotal (1 unit)*

€166.27

(exc. VAT)

€204.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.27

*price indicative

RS Stock No.:
230-3028
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Axial Fan

Supply Voltage

265, 90V ac

Power Consumption

5.2W

Maximum Current

0.06A

Air Flow

105cfm

Noise Level

43dB

Fan Speed

3200rpm

External Depth

38mm

Terminal Type

Wire

Direction of Curve

Forward

Fan Frame Size

120 mm

Fan Frame Type

Square

Bearing Type

Ball

Width

120mm

Series

OA109

Height

120mm

Depth

38mm

Standards/Approvals

TUV, UL, CE, RoHS

IP Rating

IP68

COO (Country of Origin):
TW

RS PRO Brushless EC, AC Axial Fan


The RS PRO range of axial fans keeps on improving. We are proud to introduce the latest addition to the OA109 series that incorporates an EC brushless motor with auto cut-off, restart, and electronic protection. There is a choice of connection type, terminal, or wire lead variants once installed offers the perfect cooling solution with reliability and quality.

Features and Benefits


  • Robust die-cast aluminium frame, ideal for industrial applications

  • PBT UL94V-0 plastic frame and impeller

  • Dual ball double sealed bearing system

  • EC Brushless motor

  • Smooth and efficient air flow

  • Low-noise

  • Life expectancy typically 60,000 hours based on L10 curve figures

  • Specification


  • Rated Voltage 90 - 265 VAC

  • Rated Power 5.2 ± 15% (Watts)

  • Rated Current 0.06 ± 15% A

  • Rated Speed 3175 ± 15%(RPM)

  • Airflow 105 ± 15%(CFM)

  • Noise Level 43(dB)

  • Max. Static Pressure 0.34 in H2O ± 10%

  • What are axial fans used for?


    Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot airway to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

    Common uses of axial fans


  • Server racks- Axial fans are used to keep hubs, routers and patch panels cool.

  • Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure.

  • Production lines or areas where motors are in use constantly, prolonging gearbox and motor life.

  • Benefits of ball bearings


    Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They’re able to be mounted in any axis position, which is excellent for certain designs.

    RS PRO Brushless EC, AC Axial Fan- Variants


  • Terminal - RS stock no: 230-3027

  • Wire Lead - RS stock no: 230-3028

  • Related links