RS PRO 40 W LED Batten Light, 100 → 240 V LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 1500 mm Long, IP65
- RS Stock No.:
- 231-8110
- Manufacturer:
- RS PRO
52 In stock for delivery within 2 working days
Price Each
€103.65
(exc. VAT)
€127.49
(inc. VAT)
Units | Per unit |
---|---|
1 + | €103.65 |
- RS Stock No.:
- 231-8110
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO LED Anti-Corrosive Batten Light with Junction Box
From the trusted brand RS PRO comes a new range of LED lights. We are pleased to introduce our superb anti-corrosive batten lights with junction box. These LED lights have a voltage rating of 100V-240V and a choice in wattage 27W or 40W. The batten lights produce 65000 K daylight making them suitable for illuminating rooms and site applications. Upon inspection they are constructed from polycarbonate, designed with a quick fix, two-part, hinged LED tray with ENEC approved driver.
Why would you choose LED batten lights?
LED battens are the ideal alternative to traditional fluorescent lighting. LED offers a longer working life span and produces very little heat emissions. Our range of LED non-corrosive lights is more energy-efficient compared to halogen or fluorescent lights which makes them ideal for commercial and industrial applications. In addition, these weatherproof LED lights have ENEC approved drivers and are compatible with BESA Box mounting.
Junction Box
This junction box is round, weatherproof and has interchangeable membrane glands and pre-cut knock-out making it easy to install and maintain cable. Wall/ceiling mount compatible, in industrial and domestic applications.
Features and Benefits
- LED Non-corrosive luminaire for site applications
- Polycarbonate construction, complete with 500 mm power lead and junction box
- Designed with a quick fix, two-part, hinged LED tray with ENEC approved driver
- Weatherproof
- Incorporates 20 mm knockouts
- Energy savings of up to 50%, compared to fluorescent fittings
- Colour Temperature: 6500K (Daylight), 120° beam angle
- Voltage range (100-240V), Driver will automatically reset if voltage drops below 100V
- Surface or suspension mounting
- IP65
Variants – Available Separately
Applications
Suitable for industrial and commercial site applications
FAQs
What is Colour Temperature?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO for Batten Lights?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your Batten light of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | LED Non Corrosive Fitting |
Length | 1500 mm |
Width | 96 mm |
Depth | 83 mm |
Wattage | 40 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Temperature | 6500K |
Life Hours | 50000h |
Voltage Rating | 100 → 240 V |
Anti-corrosive | Yes |
IP Rating | IP65 |