RS PRO Floodlight, 36 LED, 50 W, 7650 lm, IP65, 100 → 240 V ac

Stock information currently inaccessible
RS Stock No.:
231-8131
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wattage

50 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

36

Luminosity

7650 lm

Colour Temperature

4000K

Dimensions

190 x 236 x 65 mm

Life Hours

50000h

Width

236 mm

Solar Panel

No

Series

Coastal

Lamp Type

LED

COO (Country of Origin):
CN

RS PRO LED Coastal Flood Light – 50 W


When you need the very best floodlight solution for commercial and industrial applications look no further than RS PRO. We are proud to introduce a range of LED flood lights designed for coastal and extreme condition environments. These RS PRO floodlights Incorporate 220V-240V on-board drivers, high quality coastal grade graphene body, toughened glass lens, and a long-angled swivel mount bracket. The LEDs emit a cool white light from a choice of 6, 18, 36 or 72 LEDs.

Why would you choose these Coastal LED Flood Lights?


Coastal LED floodlights are ideal for improving lighting around outbuildings or walkways. These discreet floodlights offer cost-effective, flexible mounting and maintenance-free application. There is no risk from the elements as its IP65 rated for total protection against dust and water. Coastal LED floodlights are the ideal solution for adding light especially in harsh environments.

As part of the RS PRO range, the slim REX Coastal floodlights have been tested by engineers for both durability and consistency. These hardwearing units with LEDs offer 50,000 hours of life, colour temperature of 4000 K (kelvins), and supplied with a power flex.

Features and Benefits


  • 10W, 20 W, 30W, 50 W and 100 W Coastal Flood Lights available separately

  • 4000K (Cool White), 115° Beam angle

  • IP Rating: IP65

  • Voltage: 220-240V

  • High quality coastal grade graphene body with toughened glass lens

  • Long angled mounting bracket

  • Incorporates 220V-240V on-board driver

  • Corrosion resistant

  • UV resistant (UL 746C-f1) with chemical resistance (10% HCL

  • Complete with 500 mm power flex

  • IP65 rating

LED Coastal Flood Lights Variants – Available Separately


  • 10 W, 6 LED Coastal Floodlight: RS stock no: 231-8128

  • 20 W, 6 LED Coastal Floodlight: RS stock no: 231-8129

  • 30 W, 18 LED Coastal Floodlight: RS stock no: 231-8130

  • 50 W, 36 LED Coastal Floodlight: RS stock no: 231-8131

  • 100 W, 72 LED Coastal Floodlight: RS stock no: 231-8132

Applications


  • Residential and Commercial

Why would you choose RS PRO for LED Flood Lights?


RS PRO’s extensive range means we are sure to have your ideal solution. Browsing our offer has vastly improved making it easy to select your flood light of choice. Our products are supported with technical information and customer service we are sure you will appreciate.

Related links