RS PRO 67 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.8 m Long, IP20
- RS Stock No.:
- 231-8167
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€105.96
(exc. VAT)
€130.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.96 |
*price indicative
- RS Stock No.:
- 231-8167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.8m | |
| Lamp Shape | Batten | |
| Width | 58mm | |
| Luminous Flux | 8000lm | |
| Depth | 65mm | |
| Dimmable | No | |
| Power | 67W | |
| Number of Lamps | 1 | |
| Colour | Cool White, Warm White, White | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour Reference Code | White | |
| Voltage | 220V, 240V | |
| Anti-corrosive | No | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, BS EN 60598 | |
| Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.8m | ||
Lamp Shape Batten | ||
Width 58mm | ||
Luminous Flux 8000lm | ||
Depth 65mm | ||
Dimmable No | ||
Power 67W | ||
Number of Lamps 1 | ||
Colour Cool White, Warm White, White | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Reference Code White | ||
Voltage 220V, 240V | ||
Anti-corrosive No | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals CE, BS EN 60598 | ||
Diameter 65mm | ||
- COO (Country of Origin):
- CN
RS PRO CCT3 Professional LED Batten Lights
Introducing the RS PRO range of LED CCT3 professional batten lights. A selection of high performance LED luminaires perfect for use in commercial buildings. These energy-efficient, LED lights are the ideal retrofittable replacement solution for T8 fluorescent fittings. Upon inspection, made from steel with a polycarbonate diffuser, include an Internal selector switch and wire fittings.
Why would you choose theses Batten Lights?
The CCT3 series has multiple variations to choose the key features that meet your needs. They are available as a single batten, twin batten, or both with an emergency feature. The LED lighting has a selectable internal 3-way switch for the colour temperature, one of many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, and are an improvement over natural light wasting very little energy. For Installation, there are two options, ceiling or suspension mounting via the wire fittings.
Features and Benefits
Single Batten Variants – Available Separately
Single Batten with Emergency Variants – Available Separately
Twin Batten Variants – Available Separately
Twin Batten with Emergency Variants – Available Separately
Applications
FAQs
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO?
RS PRO offers a wide range of Light Fitting products to suit your applications. Our range of LED Batten Lights has been selected for its high quality and great value. We understand quality is important to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- Sylvania 24 W LED Batten Light 240 V Batten Single 1.8 m Long, IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1.8 m Long, IP20
- RS PRO 38 W LED Batten Light 240 V Single 1.8 m Long, IP20
- Sylvania 18 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20
- RS PRO 62 W LED Batten Light 240 V Twin 1.8 m Long, IP20
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 72 W LED Batten Light 240 V Batten Single 1.83 m Long, IP20
- RS PRO 50 W LED Batten Light 240 V Batten Single 1.52 m Long, IP20
