Weidmüller W Series 1-Contact Male Interface Module, Clamping Yoke Connector, DIN Rail, 16A
- RS Stock No.:
- 232-588
- Distrelec Article No.:
- 304-30-011
- Mfr. Part No.:
- 1577340000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 5 units)*
€8.30
(exc. VAT)
€10.21
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.30 | €1.66 |
*price indicative
- RS Stock No.:
- 232-588
- Distrelec Article No.:
- 304-30-011
- Mfr. Part No.:
- 1577340000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 14, 22AWG | |
| Current | 16A | |
| Number of Contacts | 1 | |
| Connector Type | Clamping Yoke | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 4kV | |
| Voltage | 250V | |
| Minimum Operating Temperature | -50°C | |
| Cable CSA | 0.5, 4mm² | |
| Maximum Operating Temperature | 120°C | |
| Depth | 37.5mm | |
| Width | 5.08mm | |
| Standards/Approvals | No | |
| Length | 49mm | |
| Series | W | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 14, 22AWG | ||
Current 16A | ||
Number of Contacts 1 | ||
Connector Type Clamping Yoke | ||
Mount Type DIN Rail | ||
Test Proof Voltage 4kV | ||
Voltage 250V | ||
Minimum Operating Temperature -50°C | ||
Cable CSA 0.5, 4mm² | ||
Maximum Operating Temperature 120°C | ||
Depth 37.5mm | ||
Width 5.08mm | ||
Standards/Approvals No | ||
Length 49mm | ||
Series W | ||
- COO (Country of Origin):
- CZ
Screw Connection
Easy application
250 V ac Rated Voltage
16 A Rated Current
Product Application Information
BL series compatible accessories suited to DIN Rail terminals and BL connector systems. To make sure make sure that you have the right part, use our compatibility table as a guide.
TS35 'Top Hat' rail designed to be used with WDU1.5/BLZ/35
BL Terminal Series Compatible
TS32 G rail and TS35 Top Hat rail mounted terminals for use with the BL connector system enabling quick changing of functional units. The cable mounted BL units may be fitted to either the top or side of the terminal block.
All materials comply with RoHS requirements and have been tested to current environment guidelines.
Features:
• Rated voltage: 250Vac
• Rated current: 16A
• Nominal conductor csa: 1.5mm2
• Continuous operating temperature: -50 °C to 100 °C
• Material: PA 66
• To use with terminals
For TS32 G rail use WDU1.5/BLZ/32 232-572
For TS35 Top Hat rail use WDU1.5/BLZ/35 232-588
Related links
- WAGO 1-Contact Interface Module 16A
- Phoenix Contact Male Interface Module DIN Rail, 4A
- RS PRO 20-Contact Male Interface Module DIN Rail, 1A
- RS PRO 10-Contact Male Interface Module DIN Rail, 1A
- Weidmüller W Series 2-Contact Male Interface Module DIN Rail, 1A
- RS PRO 25-Contact Male Interface Module DIN Rail, 1A
- RS PRO 26-Contact Male Interface Module DIN Rail, 1A
- RS PRO 50-Contact Male Interface Module DIN Rail, 1A
