Phoenix Contact UM-2KS50/DO32REL/CS/SO180 Series Male Interface Module, Screw Connector, DIN Rail, 4A
- RS Stock No.:
- 851-6569
- Mfr. Part No.:
- 2311373
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€913.75
(exc. VAT)
€1,123.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €913.75 |
*price indicative
- RS Stock No.:
- 851-6569
- Mfr. Part No.:
- 2311373
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 26AWG | |
| Current | 4A | |
| Connector Type | Screw | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 240mm | |
| Standards/Approvals | EN 61010-2-201 | |
| Depth | 65mm | |
| Length | 240mm | |
| Series | UM-2KS50/DO32REL/CS/SO180 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 26AWG | ||
Current 4A | ||
Connector Type Screw | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.14mm², 1.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 240mm | ||
Standards/Approvals EN 61010-2-201 | ||
Depth 65mm | ||
Length 240mm | ||
Series UM-2KS50/DO32REL/CS/SO180 | ||
- COO (Country of Origin):
- DE
32-channel relay module with a screw connection and redundant voltage supply. Suitable for Yokogawa ADV551 and ADV561 cards.
Related links
- Phoenix Contact UM-2KS50/UNI/CS/Z/SO180 Series Female Interface Module 1A
- Phoenix Contact FLKM-2KS50/BFI/SPT/CS/C-L Series 32-Contact Female Interface Module IDC Connector 4A
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/MT Series Male Interface Module 4A
- Phoenix Contact UM- D37SUB/M/HC3/16DO/MR/1/MT Series 16-Contact Female Interface Module DIN Rail, 4A
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Male Interface Module DIN Rail, 50mA
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact Interface Module UM-2KS50/UNI/CS 30V dc
