- RS Stock No.:
- 232-803
- Mfr. Part No.:
- 518-0910
- Manufacturer:
- Hammond
9 In stock for delivery within 2 working days
Added
Price Each
€77.20
(exc. VAT)
€94.96
(inc. VAT)
Units | Per unit |
1 - 4 | €77.20 |
5 - 9 | €73.32 |
10 - 24 | €69.47 |
25 - 49 | €65.61 |
50 + | €61.75 |
- RS Stock No.:
- 232-803
- Mfr. Part No.:
- 518-0910
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Module Case
Supplied with
4 self adhesive rubber feet and required hardware.
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 281 mm |
External Width | 197 mm |
External Height | 121 mm |
External Dimensions | 248 x 197 x 121 mm, 281 x 197 x 121mm |
Colour | Grey |
IP Rating | IP30 |
Series | 518 |
Ventilated | Yes |
Carrying Handle | Yes |
Weight | 2.228kg |
Standards Met | RoHS |