RS PRO USB 3.1, Male USB Type C to Female USB Type C, Black, 300 mm

Bulk discount available

Subtotal (1 unit)*

€23.53

(exc. VAT)

€28.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 308 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€23.53
5 - 9€23.09
10 - 24€22.14
25 +€19.96

*price indicative

RS Stock No.:
235-4776
Distrelec Article No.:
304-04-580
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

300mm

Product Type

IC Socket USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

RS PRO Male USB C to Female USB C USB Extension Cable


In need of extension cables with Male USB C to Female USB C capability then RS PRO has the accessories for you. Here on offer are multiple variants, each cable support power delivery charging at 60 watts, USB 3.1 5Gb/s data transfer speeds, and can be used as a video cable 5k at 60Hz video output and audio transmission.

Why would you choose these extension cables?


USB extension cables are plug-and-play leads that extend and enable you to connect and disconnect personal devices such as laptops and mobile phones. USB C connectors support reversible plug orientation, providing flexible convenience for the user.

Features and Benefits


  • Male to Female USB C

  • Extension cable

  • Type: USB 3.1, 5Gb/s data transfer speeds

  • 60 W

  • Cable OD: 4.5 mm

  • Colour: Black

  • Variants available separately


  • Length 300 mm, RS stock no:235-4776

  • Length 500 mm, RS stock no: 235-4777

  • Length 750 mm, RS stock no: 235-4778

  • Length 1m, RS stock no: 235-4779

  • Length 1.5 m, RS stock no: 235-4780

  • Length 2m, RS stock no: 235-4781

  • What does USB 3.0 mean?


    USB (Universal Serial Bus) is an industry-standard that indicates the spec of cables & connectors, power supply, and communication interfaces. USB 3.1 Gen 1 is commonly known as "SuperSpeed" (SS) or USB 3.0. The term USB 3.1 Gen 1 is a synonym for USB 3.0.

    Applications


  • Audio & Video Equipment

  • Computers

  • Laptops

  • Tablets

  • Mobile cell phones

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links