RS PRO USB 3.1, Female USB Type C to Female USB Type C, Black, 3 m
- RS Stock No.:
- 286-3715
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€91.20
(exc. VAT)
€112.18
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.20 |
*price indicative
- RS Stock No.:
- 286-3715
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 3 m Length
The USB 3.1 Active Extension Cable from RS PRO is designed to extend the reach of your USB-C connections by up to 5 metres, surpassing the standard USB-C specification. Ideal for data transfer and power delivery, this cable ensures stable connections with its included power supply unit. The male USB-C connector is intended for connection to a host device such as a computer.
Features and Benefits
USB C Male to C Female: Provides seamless connectivity between devices
Comes with PSU: Ensures added stability and reliable power delivery
Supports Charging: Facilitates efficient power transfer to connected devices
10GB Data Transfer: Enables high-speed data transmission
Available in 3 and 5mtr lengths: Offers flexibility for various setups
Black ABS hood: Durable and robust construction
Black TPE Jacket: Provides enhanced protection and longevity
Applications
Computing
Data Centres
Consumer Electronics
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
