RS PRO 1.75mm Green/White PLA Magic 3D Printer Filament, 500g
- RS Stock No.:
- 235-8904
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-8904
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Machine Specific | No | |
| Colour | Green/White | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PLA Magic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Machine Specific No | ||
Colour Green/White | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PLA Magic | ||
- COO (Country of Origin):
- NL
RS PRO PLA Magic 3D Printer Filaments – Green/White Satin
Introducing the latest 3D printer filaments from RS PRO. These green/white satin 3D printer filaments produce an impressive effect created by the combination of colours that makes the PLA Magic a unique and special material. During application, the colour brilliance disperses light and increases the perception of colour when viewed from different angles. The RS PRO PLA Magic 3D Printer Filament is a real must-have option in your portfolio.
Why would you choose PLA material?
PLA is a form of plastic perfect for creating detailed prototypes and component parts. It has low shrinkage properties, produces accurate prints, cools and hardened quickly. PLA is the ideal material for printing processes both educational and professional.
Features and Benefits
- Green/White 3D Printer Filament
- Fantastic colour contrast/colour transition
- Printing Technology: FDM, FFF
- High light reflection
- Smooth and silky shine
- Excellent strength and resilience
- For architectural modelling and prototypes
- Easy to print
- 1.75 mm or 2.85 mm filaments
Additional information
- The Magic 3D PLA is compatible with printers that uses 1.75 mm or 2.85 mm filaments.
- The recommended temperature for the heated bed is ± 50-60 ゚C.
- PLA Magic can be used on all common desktop FDM or FFF technology 3D printers.
- Storage: Cool and dry (15-25 ゚C) and away from UV light. This enhances the shelf life significantly.
RS PRO Green/White 3D Printer Filament Variants – 1.75 mm
RS PRO Green/White 3D Printer Filament Variants – 2.85 mm
Compatible RS PRO 3D Printer
RS PRO 3D Printer: RS stock no: 202-7268
Applications
3D printing can be used in a wide range of applications such as:
- General printing
- DIY Hobbyist
- Education
- Prototyping
- Architecture models
- Engineering
Why would you choose RS PRO for 3D Printing Materials?
RS PRO is our own brand, we offer an extensive range of 3D printing materials with high quality, great value and more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1.75mm Green/White PLA Magic 3D Printer Filament, 1kg
- RS PRO 1.75mm Green/White PLA Magic 3D Printer Filament, 300g
- RS PRO 2.85mm Green/White PLA Magic 3D Printer Filament, 500g
- RS PRO 1.75mm Pink/Yellow PLA Magic 3D Printer Filament, 500g
- RS PRO 2.85mm Green/White PLA Magic 3D Printer Filament, 300g
- RS PRO 2.85mm Green/White PLA Magic 3D Printer Filament, 1kg
- RS PRO 1.75mm Green PET 3D Printer Filament, 500g
- RS PRO 1.75mm Raspberry/Silver PLA Magic 3D Printer Filament, 300g
