RS PRO Multicore Industrial Cable, 4 Cores, 0.5 mm², DEF STAN, Screened, 25m, Black PVC Sheath
- RS Stock No.:
- 236-9236
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 units)**
€57.60
(exc. VAT)
€70.85
(inc. VAT)
74 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 + | €57.60 | €2.304 |
**price indicative
- RS Stock No.:
- 236-9236
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Cores | 4 | |
Cross Sectional Area | 0.5 mm² | |
Sheath Material | PVC | |
Control Cable Type | DEF STAN | |
Sheath Colour | Black | |
Screened/Unscreened | Screened | |
Length | 25m | |
CPR Certification | Eca | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Material PVC | ||
Control Cable Type DEF STAN | ||
Sheath Colour Black | ||
Screened/Unscreened Screened | ||
Length 25m | ||
CPR Certification Eca | ||
Related links
- RS PRO Multicore Industrial Cable 0.5 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.5 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.5 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Screened Black PVC Sheath