RS PRO Multicore Industrial Cable, 36 Cores, 0.22 mm², DEF STAN, Unscreened, 25m, Black PVC Sheath
- RS Stock No.:
- 236-9256
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 units)**
€116.23
(exc. VAT)
€142.96
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 + | €116.23 | €4.649 |
**price indicative
- RS Stock No.:
- 236-9256
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Cores | 36 | |
Cross Sectional Area | 0.22 mm² | |
Sheath Material | PVC | |
Sheath Colour | Black | |
Control Cable Type | DEF STAN | |
Screened/Unscreened | Unscreened | |
Length | 25m | |
CPR Certification | Eca | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Cores 36 | ||
Cross Sectional Area 0.22 mm² | ||
Sheath Material PVC | ||
Sheath Colour Black | ||
Control Cable Type DEF STAN | ||
Screened/Unscreened Unscreened | ||
Length 25m | ||
CPR Certification Eca | ||
Related links
- RS PRO Multicore Industrial Cable 0.22 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Unscreened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Unscreened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Unscreened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Unscreened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Unscreened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Unscreened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Screened Black PVC Sheath