RS PRO M20 100 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

€169.68

(exc. VAT)

€208.71

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +€169.68

*price indicative

RS Stock No.:
237-8165
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

1500kg

Product Type

Adjustable Foot

Thread Size

M20

Thread Length

150mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

100mm

Overall Height

191mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS

RS PRO Stainless Steel Articulated Hygienic Adjustable Feet – Bolt Down


From the trusted brand RS PRO, a range of height-adjustable feet made from high-gloss polished AISI 304 stainless steel surface with a vulcanised NBR 85 shore rubber pad and a bolt-down base. This range has a 10° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve making them easy to clean. Mounted with an external top and internal bottom black silicone gasket to prevent dirt intrusion.

What are adjustable feet used for?


Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.

Features and Benefits


  • Stainless steel

  • High gloss polished

  • Adjustable

  • Levelling feet

  • Bolt down

  • Vibration reduction and anti-slip properties

  • Available in a wide variety of thread sizes and static load capacities

  • 10° Tilt angle

  • USDA Accepted

  • Thread Length, Thread Size Variants


  • 125 mm, M16 mm, 700 kg, RS stock no: 237-8167

  • 125 mm, M16 mm, 1000 kg, RS stock no: 237-8168

  • 150 mm, M16 mm, 1000 kg, RS stock no: 237-8170

  • 150 mm, M16 mm, 1500 kg, RS stock no: 237-8164

  • 150 mm, M20 mm, 1500 kg, RS stock no: 237-8165

  • 150 mm, M24 mm, 1500 kg, RS stock no: 237-8166

  • Typical Applications


  • Dairy and Meat Processing

  • Hygienic Environments

  • Food Processing

  • Why would you choose RS PRO for Adjustable Feet?


    RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved ’Apply Filters’ option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links