RS PRO M16 80 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 237-8168
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€97.66
(exc. VAT)
€120.12
(inc. VAT)
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.66 |
*price indicative
- RS Stock No.:
- 237-8168
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M16 | |
| Thread Length | 125mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 80mm | |
| Overall Height | 163mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size M16 | ||
Thread Length 125mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 80mm | ||
Overall Height 163mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS | ||
RS PRO Stainless Steel Articulated Hygienic Adjustable Feet – Bolt Down
From the trusted brand RS PRO, a range of height-adjustable feet made from high-gloss polished AISI 304 stainless steel surface with a vulcanised NBR 85 shore rubber pad and a bolt-down base. This range has a 10° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve making them easy to clean. Mounted with an external top and internal bottom black silicone gasket to prevent dirt intrusion.
What are adjustable feet used for?
Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.
Features and Benefits
Thread Length, Thread Size Variants
Typical Applications
Why would you choose RS PRO for Adjustable Feet?
RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 15 ° Tilt Angle
