RS PRO CR2032 Battery Holder, Leaf Spring Contact | RS
Login / Register to access your benefits
Recently searched

    RS PRO CR2032 Battery Holder, Leaf Spring Contact

    Subtotal (1 tray of 72 units)**

    €34.20

    (exc. VAT)

    €42.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    432 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Tray**
    72 +€0.475€34.20

    **price indicative

    RS Stock No.:
    237-8306
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    For Battery Size

    CR2032

    Number of Cells

    1

    Mount

    Through Hole

    Type

    Battery Holder

    Maximum Cell Diameter

    20mm

    Dimensions

    31.7 x 16 x 5.5mm

    Terminal Contact Type

    Leaf Spring

    Body Material

    LCP

    Terminal Contact Material

    Phosphor Bronze

    Related links