Login / Register to access your benefits
Recently searched

    RS PRO, 5mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

    Bulk discount available

    Subtotal (1 unit)**

    €0.66

    (exc. VAT)

    €0.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    80 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€0.66
    25 - 49€0.64
    50 +€0.55

    **price indicative

    RS Stock No.:
    237-8458
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Pluggable Terminal Block Type

    Plug

    Number of Contacts

    2

    Pitch

    5mm

    Number of Rows

    1

    Mounting Type

    Free Hanging (In Line)

    Related links