Better World
RS PRO 20A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 239-4982
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€71.29
(exc. VAT)
€87.69
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.29 | €7.129 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-4982
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 20A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | Fast Acting | |
| Voltage | 1kV dc | |
| Body Material | Ceramic | |
| Overall Length | 38mm | |
| Application Category | gPV | |
| Fuse Characteristics | Photovoltaic | |
| Series | Solar | |
| Diameter | 10mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Standards/Approvals | IEC 60269-6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 20A | ||
Product Type Cartridge Fuse | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed Fast Acting | ||
Voltage 1kV dc | ||
Body Material Ceramic | ||
Overall Length 38mm | ||
Application Category gPV | ||
Fuse Characteristics Photovoltaic | ||
Series Solar | ||
Diameter 10mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Standards/Approvals IEC 60269-6 | ||
- COO (Country of Origin):
- IN
RS PRO Solar PV Cartridge Fuse
Introducing the range of RS PRO Solar PV Cartridge Fuses, designed to be compatible for use with Solar PV Connectors. They are ideal for providing protection to solar powered devices and internal circuits from short circuits and overcurrent and are deliberately designed to blow when too much current is drawn, making them much more cost-effective than replacing more expensive parts. These RS PRO cartridge fuses are highly efficient and are ideal for use in a wide variety of solar-powered applications.
Features and Benefits:
Applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
