RS PRO for Use with ECX4029 Support Bases, ECX3029A, 1 NO/1 NC
- RS Stock No.:
- 239-8166
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.42
(exc. VAT)
€17.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.42 |
*price indicative
- RS Stock No.:
- 239-8166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Light Block | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| For Use With | ECX4029 Support Bases, ECX3029A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Light Block | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
For Use With ECX4029 Support Bases, ECX3029A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO Push Button LED Light Blocks – 230 V AC
From the trust brand RS PRO, a range of 230 V LED light blocks. These light blocks are latching LED units made from thermoplastic, offers a choice in LED colours and have IP20 rated protection. During application the light blocks are installed as part of a push button assembly and act as an LED indicator which illuminates through the pushbutton head.
Features and Benefits
RS PRO LED Light Blocks Variants – Available Separately
Compatible Products
Applications
Illuminated Pushbutton Complete Units
Related links
- RS PRO for Use with ECX4029 Support Bases 1 NO/1 NC
- RS PRO for Use with ECX3029A 1 NO/1 NC
- Schneider Electric Contact Block, 1 NC
- RS PRO, 1 NC
- Pilz 400301 Series Contact Block, 1 NC/1 NC
- HARTING 09454530101 Series Contact Block 1 NC
- Schlegel Elektrokontakt Contact Blocks M.. Series Contact Block, 1 NC
- Pilz Contact Block, 1 NC
