Schneider Electric XENC Series Contact Block, 1 NC
- RS Stock No.:
- 341-181
- Mfr. Part No.:
- XENC2121
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.09
(exc. VAT)
€41.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.09 |
*price indicative
- RS Stock No.:
- 341-181
- Mfr. Part No.:
- XENC2121
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Series | XENC | |
| Contact Configuration | 1 NC | |
| LED Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Series XENC | ||
Contact Configuration 1 NC | ||
LED Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony Series Push Button Contact Block, 1NC Contact Configuration, Contact Block Type - XENC2121
This push button contact Block is an essential component designed for control stations and enclosures. It features an NC contact configuration, ensuring efficient operation within various electrical systems. This product belongs to the renowned Harmony range, offering reliable performance Ideal for both industrial and automation settings.
Features & Benefits
• Designed for easy integration into control stations and enclosures
• Robust construction ensures longevity in demanding environments
• Compatible with other push button accessories for versatile applications
• Simplifies control operations in electrical systems
• Enhances effectiveness in industrial push button switch setups
• Robust construction ensures longevity in demanding environments
• Compatible with other push button accessories for versatile applications
• Simplifies control operations in electrical systems
• Enhances effectiveness in industrial push button switch setups
Applications
• Utilised for configuring control stations in machinery
• Employed in enclosures for electrical systems
• Designed for integration with various control station components
• Ideal for requiring reliable push button controls
• Employed in enclosures for electrical systems
• Designed for integration with various control station components
• Ideal for requiring reliable push button controls
How does the contact configuration affect system safety?
The NC contact configuration ensures that the circuit is open under normal conditions, preventing accidental activation and enhancing safety in operations.
What types of enclosures can this component be used with?
This component is compatible with a wide range of enclosures used in industrial applications, allowing for seamless integration into different setups.
Can this contact Block be combined with other components?
Yes, it is designed to work effectively with a variety of push button accessories, expanding its functionality in control systems.
What maintenance is required to ensure optimal performance?
Regular inspection for wear and ensuring connections are secure will help maintain performance and reliability in systems.
Related links
- Schneider Electric XENC Series Contact Block, 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block, 1 NC
- Schneider Electric Harmony XB5 Series Contact Block, 1 NC
- Schneider Electric ZBE1 Series Contact Block, 1 NC
- Schneider Electric Harmony XB5 Series Contact Block, 1 NC/1 NC
- Schneider Electric ZB4B Series Contact Block, 1 NC
- Schneider Electric Harmony XB Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block, 1 NO/1 NC
