RS PRO Control Station Series Push Button Switch, Screw, 94 mm Cutout Black, 1 NO/1 NC, IP65
- RS Stock No.:
- 239-8211
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€72.05
(exc. VAT)
€88.62
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
- Plus 5 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.05 |
*price indicative
- RS Stock No.:
- 239-8211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Control Station | |
| Cutout Diameter | 94mm | |
| Mount Type | Screw | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Style | Mushroom | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, EN, CE, IEC | |
| Body Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Control Station | ||
Cutout Diameter 94mm | ||
Mount Type Screw | ||
Push Button Actuation Momentary | ||
Push Button Colour Black | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Style Mushroom | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, EN, CE, IEC | ||
Body Material Thermoplastic | ||
RS PRO Mushroom Head Push Button Complete Unit
RS PRO proudly introduces a range of mushroom head push button complete units. These units are also known as foot and palm switches which are commonly used in industrial control stations. Each pushbutton is designed to take an aggressive impact from the palm of your hand or foot to shut down operations.
Upon inspection, the mushroom head is non-illuminated, contains microswitch contacts and each device is made from a strong thermoplastic material that incorporates M20 knockout holes. In addition, the IP65 rating means there is protection from jets of water from all angles.
Features & Benefits
RS PRO Mushroom Head Push Button Complete Unit Variants
Applications
Why would you choose RS PRO Push Button Complete Units?
RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Control Station Series Push Button Switch 94 mm Cutout Red IP65
- RS PRO Control Station Series Pull to Release Emergency Stop Push Button 94 mm Cutout IP65
- Lovato LP9 Series Push Button Switch 94 x 94 mm Cutout IP65 5 V ac
- Lovato LP9S11B Series Push Button Switch Panel 1 NO/1 NC 600 V dc
- Lovato LP9 Series Push Button Switch Panel 1 NO/1 NC 600 V dc
- Lovato LP9 Series Push Button Switch Panel SPST 5 V dc 690 V ac
- Lovato LP9 Series Push Button Switch 94 x 94 mm Cutout IP65, 5 V dc 690 V ac
- Lovato for Use with Selector Switch and Control Station Series, Platinum 22mm Push Button
