Lovato Electric LP9 Series Push Button Complete Unit, AC15, Panel, 94 x 94 mm Cutout, SPST, IP65, 5 V dc 690 V ac
- RS Stock No.:
- 248-6012
- Mfr. Part No.:
- LP9S10B
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€49.22
(exc. VAT)
€60.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.22 |
*price indicative
- RS Stock No.:
- 248-6012
- Mfr. Part No.:
- LP9S10B
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Complete Unit | |
| Switch Operation | AC15 | |
| Illuminated | No | |
| Series | LP9 | |
| Panel Cutout Size | 94 x 94 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact AC Voltage | 690V ac | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 5V dc | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | Momentary | |
| Height | 90mm | |
| Length | 94mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 94mm | |
| Switch Contact Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Actuator Colour Black | ||
Product Type Push Button Complete Unit | ||
Switch Operation AC15 | ||
Illuminated No | ||
Series LP9 | ||
Panel Cutout Size 94 x 94 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact AC Voltage 690V ac | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 5V dc | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration Momentary | ||
Height 90mm | ||
Length 94mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 94mm | ||
Switch Contact Current 10mA | ||
- COO (Country of Origin):
- IT
The Lovatov Electric palm switches LP9 types are designed for machine stop and immediate service control applications. They are widely used in the most diverse applications, including emergency stop for escalators, gate openers, pedestrian crossing buttons for disabled users, etc.
IEC degree of protection IP65
Related links
- Lovato Electric LP9 Series Push Button Complete Unit 94 x 94 mm Cutout IP65, 5 V dc 690 V ac
- Lovato Electric LP9 Series Push Button Complete Unit 94 x 94 mm Cutout IP65 5 V ac
- Lovato Electric LP9 Series Push Button Complete Unit Panel 1 NO/1 NC 600 V dc
- Lovato Electric LP9 Series Push Button Switch 94 x 94 mm Cutout IP65 5 V ac
- Lovato Electric LP9 Series Push Button Switch Panel 1 NO/1 NC 600 V dc
- Eaton 75A British Standard Fuse 94 mm x 36 mm x 20 mm 690 V ac 70 mm
- RS PRO Push Button Complete Unit 94 mm Cutout Red IP65
- RS PRO Push Button Complete Unit 94 mm Cutout Black IP65
