Keithley Communication And Digital I/O Accessory Card for Use with Other TSP-Link Equipped Instruments
- RS Stock No.:
- 240-9959
- Mfr. Part No.:
- KTTI-TSP
- Manufacturer:
- Keithley
Subtotal (1 unit)*
€526.01
(exc. VAT)
€646.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.01 |
*price indicative
- RS Stock No.:
- 240-9959
- Mfr. Part No.:
- KTTI-TSP
- Manufacturer:
- Keithley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Accessory Type | Communication And Digital I/O Accessory Card | |
| Product Type | Multimeter Interface | |
| For Use With | Other TSP-Link Equipped Instruments | |
| Standards/Approvals | European Union 73/23/EEC, EN 610101, EN 613261, European Union 2004/108/EC | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Accessory Type Communication And Digital I/O Accessory Card | ||
Product Type Multimeter Interface | ||
For Use With Other TSP-Link Equipped Instruments | ||
Standards/Approvals European Union 73/23/EEC, EN 610101, EN 613261, European Union 2004/108/EC | ||
The Tektronix communication and digital I/O accessory card provides instruments that have an accessory card slot with a TSP-Link® interface that allows the instrument to trigger and communicate with other TSP-Link equipped instruments.
I/O connector CAT5/RJ-45
Operating temperature 0 °C (32 °F) to 55 °C (131 °F)
Storage temperature –20 °C (–4 °F) to 80 °C (176 °F)
Relative humidity 5% to 95%, noncondensing
Power consumption +5.0 V: 250 mA (typical), 300 mA (maximum)
Related links
- Keithley Communication and Digital I/O for Use with Benchtop Digital Multimeter
- Bridgetek UKCA Standard
- Keithley Data Acquisition Coupler I/O Module
- Keithley Data Acquisition Coupler for Use with 2750 Series 2701 Series I/O Module
- Keithley Coaxial Cable for use with and Data I/O Connections Control
- Turck PLC I/O Module IO-Link Module
- Banner R90C Series I/O Module IO-Link
- Rosemount 1408h Series I/O Module 10 m
