Banner R90C Series I/O Module, 4 Port, IO-Link
- RS Stock No.:
- 331-123
- Mfr. Part No.:
- R90C-4B21-KQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€281.28
(exc. VAT)
€345.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.28 |
*price indicative
- RS Stock No.:
- 331-123
- Mfr. Part No.:
- R90C-4B21-KQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | I/O Module | |
| Inlet Connection Type | Integral M12 | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | R90C | |
| Interface Type | IO-Link | |
| IP Rating | IP68, IP67, IP65 | |
| Standards/Approvals | RoHS, CE | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 18V | |
| Output Type | Discrete | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type I/O Module | ||
Inlet Connection Type Integral M12 | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series R90C | ||
Interface Type IO-Link | ||
IP Rating IP68, IP67, IP65 | ||
Standards/Approvals RoHS, CE | ||
Number of Ways 4 | ||
Minimum Operating Voltage 18V | ||
Output Type Discrete | ||
- COO (Country of Origin):
- US
The Banner 4-Port Discrete Bimodal to IO-Link Hub is designed to revolutionise your connectivity needs by seamlessly integrating discrete sensors and IO-Link devices. Perfect for various industrial applications, this hub not only provides robust communication capabilities but also enhances the efficiency of your operations. With support for the IO-Link V1.1 protocol and advanced communication parameters, it serves as a reliable interface for real-time data transmission.
Allows for block parameterization enhancing device configurability
Incorporates a range of security features for data management
Offers extensive diagnostic capabilities for performance optimisation
Related links
- Banner R90C Series I/O Module 4-Pin Connector
- Banner DXMR Series I/O Module IO-Link Ethernet
- Banner R45C-2K-MQ Series I/O Module IO-Link
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- BALLUFF BNI IOL Series I/O Module IO-Link V1.1
- Lumberg Automation LioN-Xlight Series I/O Module IO-Link
- Phoenix Contact AXL E PN IOL8 DI4 M12 6P Series I/O Module IO-Link, 20 m
