RS PRO Black PVC 12mm Cable Grommet for Maximum of 8mm Cable Dia. | RS
Login / Register to access your benefits
Recently searched

    RS PRO Black PVC 12mm Cable Grommet for Maximum of 8mm Cable Dia.

    Bulk discount available

    Subtotal (1 box of 100 units)**

    €29.30

    (exc. VAT)

    €36.04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 Within 1 working day(s) (IE stock)*
    190 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Box(es)
    Per Box
    Per unit**
    1 - 4€29.30€0.293
    5 - 9€28.45€0.284
    10 +€27.64€0.276

    **price indicative

    RS Stock No.:
    241-4580
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Grommet Type

    Cable Grommet

    Panel Hole Diameter

    12mm

    Maximum Cable Diameter

    8mm

    Material

    PVC

    Colour

    Black

    Maximum Panel Thickness

    3mm

    Related links