- RS Stock No.:
- 241-7955
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 241-7955
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Cleanroom Disposable Latex Gloves.
From the trusted RS PRO brand, these disposable cleanroom latex gloves are hypo-allergenic and are double packed within a cleanroom environment. The natural colour latex gloves are designed to fit either hand (ambidextrous) and are long enough to cover well above the wrist plus over the cuffs of protective clothing. Cleanroom gloves will protect you and any products you are working with from contamination providing a safe barrier between hands and processes.
Do not use this product if you have an allergy to latex. Consider using a latex-free product such as Nitrile (Nitrile is free from Latex).
Features and Benefits.
• Latex Gloves
• Disposable Gloves
• Double packed – Cleanroom
• Hypo-allergenic
• Fit either hand, ambidextrous
• Complete hand cover above the wrist
• Easy to pull on and off
• Non-restrictive
• Various sizes available
Applications.
The Disposable Latex gloves are suitable for many applications especially for cleanroom applications and among the many applications are;
• Cleanroom environments.
• Medical environments.
• Chemical industries.
• Electronic industries.
• Cleaning environments.
• Cleanroom environments.
• Medical environments.
• Chemical industries.
• Electronic industries.
• Cleaning environments.
Disposable Cleanroom Latex Gloves Available.
• Stock number 2417933, S (small), length 305 mm, pack contains 100 gloves.
• Stock number 2417949, M (medium), length 305 mm, pack contains 100 gloves.
• Stock number 2417955, L (large), length 305 mm, pack contains 100 gloves.
• Stock number 2661758, XL (extra-large), length 305 mm, pack contains 100 gloves.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Glove Material | Latex |
Number of Gloves | 100 |