RS PRO 560Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS Stock No.:
- 243-0686
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 tape of 10 units)**
€4.55
(exc. VAT)
€5.60
(inc. VAT)
1550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.455 | €4.55 |
100 - 490 | €0.415 | €4.15 |
500 - 990 | €0.358 | €3.58 |
1000 - 2490 | €0.326 | €3.26 |
2500 + | €0.254 | €2.54 |
**price indicative
- RS Stock No.:
- 243-0686
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 560Ω | |
Technology | Thin Film | |
Package/Case | 0805 (2012M) | |
Tolerance | 0.1% | |
Power Rating | 0.4W | |
Temperature Coefficient | ±50 → 100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 560Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance 0.1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 → 100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- RS PRO 560Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 470Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 100Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 56Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 1kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 47Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 15kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 51.1kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W