Noga N80 Blades Series Deburring Tool, 12 mm, High Speed Steel Blade, N80 Blade
- RS Stock No.:
- 244-6723
- Mfr. Part No.:
- N80
- Manufacturer:
- Noga
Subtotal (1 box of 10 units)*
€100.28
(exc. VAT)
€123.34
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €100.28 | €10.028 |
*price indicative
- RS Stock No.:
- 244-6723
- Mfr. Part No.:
- N80
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Blade Type | N80 | |
| Product Type | Deburring Tool | |
| Blade Use | Deburring | |
| Maximum Cutting Capacity | 12mm | |
| Minimum Cutting Capacity | 0mm | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Overall Length | 130mm | |
| Series | N80 Blades | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Blade Type N80 | ||
Product Type Deburring Tool | ||
Blade Use Deburring | ||
Maximum Cutting Capacity 12mm | ||
Minimum Cutting Capacity 0mm | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Overall Length 130mm | ||
Series N80 Blades | ||
RoHS Status: Exempt
Double Burr
A deburring tool designed to simultaneously debur both sides of sheet metal, indispensable for machinists and sheet metal workers.
Cutters adjustable for any thickness between 1 → 12mm
Ideal for deburring the edges of blocks of virtually all metals
Each tool is supplied fitted with a strong hand guard and a set of N80 standard blades
Blades can be rotated and turned over to prolong their effective cutting life
For replacement blade see RS 244-6723
Related links
- Noga for Deburring Sheet Metal Deburring Tool High Speed Steel Blade, Unique Round Cutting Blade Blade
- Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc High Speed Steel Blade, Cutter Blade
- Noga N3 Series Deburring Tool Deburring Blade High Speed Steel Blade, N3 Blade
- Noga SP Series Deburring Tool Kit, High Speed Steel Blade
- Noga EZ Burr Pro Series Deburring Tool, High Speed Steel Blade
- Noga NG Series Deburring Tool, High Speed Steel Blade
- Noga EO Series Deburring Tool Kit, High Speed Steel Blade
- Noga NG-1 Series Deburring Tool, High Speed Steel Blade
