Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc, 12 mm, High Speed Steel Blade, Cutter Blade
- RS Stock No.:
- 244-6739
- Mfr. Part No.:
- N80 M42
- Manufacturer:
- Noga
Subtotal (1 box of 10 units)*
€129.41
(exc. VAT)
€159.17
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €129.41 | €12.941 |
*price indicative
- RS Stock No.:
- 244-6739
- Mfr. Part No.:
- N80 M42
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Cutting & Grinding Disc | |
| Blade Type | Cutter Blade | |
| Maximum Cutting Capacity | 12mm | |
| Blade Use | Deburring | |
| Minimum Cutting Capacity | 0μm | |
| Materials Deburred | Stainless Steel | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Series | N80 M42 | |
| Overall Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Cutting & Grinding Disc | ||
Blade Type Cutter Blade | ||
Maximum Cutting Capacity 12mm | ||
Blade Use Deburring | ||
Minimum Cutting Capacity 0μm | ||
Materials Deburred Stainless Steel | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Series N80 M42 | ||
Overall Length 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Double Burr
A deburring tool designed to simultaneously debur both sides of sheet metal, indispensable for machinists and sheet metal workers.
Cutters adjustable for any thickness between 1 → 12mm
Ideal for deburring the edges of blocks of virtually all metals
Each tool is supplied fitted with a strong hand guard and a set of N80 standard blades
Blades can be rotated and turned over to prolong their effective cutting life
For replacement blade see RS 244-6723
Related links
- Noga EX Series Cutting & Grinding Disc High Speed Steel Blade, EX 2000 Blade
- Noga N80 Blades Series Deburring Tool High Speed Steel Blade, N80 Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- Noga for Deburring Sheet Metal Deburring Tool High Speed Steel Blade, Unique Round Cutting Blade Blade
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- Dremel for Deburring Copper Wood Brass Cutting & Grinding Disc Titanium Nitride (Tin)
- Dremel for Deburring Copper Aluminium Wood Cutting & Grinding Disc Titanium Nitride (Tin)
- Dremel for Deburring Plastic Copper Wood Cutting & Grinding Disc Titanium Nitride (Tin)
