Noga Deburring Tool, HSS Blade
- RS Stock No.:
- 244-6751
- Mfr. Part No.:
- T 120
- Manufacturer:
- Noga
Subtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.60 |
*price indicative
- RS Stock No.:
- 244-6751
- Mfr. Part No.:
- T 120
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Blade Use | Deburring | |
| Blade Material | HSS | |
| Overall Length | 120.0 mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Blade Use Deburring | ||
Blade Material HSS | ||
Overall Length 120.0 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Heavy Duty Scraper Deburrer
Supplied with a 7 x 120mm triangular blade, ground at both ends for prolonged life
Wear resistant Acetal handle has a quick change blade collet
Blade suitable for use on most ferrous and non-ferrous metals and can be easily positioned and locked into the handle at any required length
For replacement blade see RS 244-6751
Wear resistant Acetal handle has a quick change blade collet
Blade suitable for use on most ferrous and non-ferrous metals and can be easily positioned and locked into the handle at any required length
For replacement blade see RS 244-6751
