Finder 94 11 Way 250V ac PCB Relay Socket, for use with 55.32 Series Relay, 55.34

Bulk discount available

Subtotal (1 unit)*

€3.49

(exc. VAT)

€4.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€3.49
5 - 9€3.38
10 +€3.18

*price indicative

RS Stock No.:
245-2324
Mfr. Part No.:
94.14SMA
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Voltage

250V ac

Product Type

Relay Socket

For Use With

55.32 Series Relay, 55.34

Current

10A

Series

94

Terminal Type

Screw

Standards/Approvals

EAC, CE, RoHS

Mount Type

PCB

Number of Contacts

11

COO (Country of Origin):
IT

Finder Series 94 Relay Socket, 250V AC Voltage, 10A Current Rating - 94.14SMA


This relay socket is designed for PCB mounting, ensuring a robust connection for various applications. It operates efficiently at 250V AC and supports a current rating of 10A. This high-quality relay socket provides reliability in automated systems.

Features & Benefits


• Accommodates up to 11 contacts for versatile connections

• Rated for 250V AC, ensuring optimal performance

• PCB mount design for space-efficient installations

• Compatible with 55.34 and 55.32 series relays

• Designed for use with high-quality PCB relay accessories

Applications


• Used for automation systems for blinds and shutters

• Suitable for control panels managing electrical power

• Ideal for shipyard operations and tunnel lighting

• Suitable for hoisting and crane systems

• Essential for circuit breakers and switch controls

What specific features enhance the performance of this relay socket in industrial settings?


It offers an 11 contact configuration, supporting complex wiring setups. Its PCB mount design maximises space efficiency, making it ideal for densely populated control panels.

How does this relay socket ensure reliability in power management applications?


The socket is rated for a substantial 250V AC, along with a robust 10A current capacity, making it suitable for significant electrical loads and ensuring stable operation.

Can this relay socket be utilised in high-temperature environments?


Yes, it operates effectively within an ambient temperature range of -40 to +85°C, making it versatile for various environmental conditions.

What maintenance is required to ensure the longevity of this relay socket?


Regular inspections for wear or damage to terminals and contacts help maintain a secure connection and safe operation. Additionally, ensure the environment remains within specified temperature limits.

Is it compatible with various relay types beyond Finder's 55 series?


While primarily designed for 55.34 and 55.32 series relays, it may support other models within the Finder range, contributing to its versatility in different applications.

Related links