Finder 94 8 Way 250V ac DIN Rail Relay Socket, for use with 55.34 Relay, 55.32 Relay
- RS Stock No.:
- 666-7959
- Distrelec Article No.:
- 304-22-731
- Mfr. Part No.:
- 94.02SMA
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.64 | - |
| 5 - 9 | €7.39 | 3% |
| 10 + | €6.97 | 8% |
*price indicative
- RS Stock No.:
- 666-7959
- Distrelec Article No.:
- 304-22-731
- Mfr. Part No.:
- 94.02SMA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | 55.34 Relay, 55.32 Relay | |
| Current | 10A | |
| Series | 94 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS, EAC | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With 55.34 Relay, 55.32 Relay | ||
Current 10A | ||
Series 94 | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS, EAC | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- IT
Finder Relay Socket, DIN Rail Mount, 10A Current Rating - 94.02SMA
This relay socket offers a dependable connection for electrical circuits, designed specifically for industrial applications. It features DIN rail mounting for straightforward installation in various settings. The socket supports a current rating of 10A and is compatible with the 55.32 relay model, making it suitable for automation systems where safety and efficiency are critical.
Features & Benefits
• Compact DIN rail design for efficient installation
• 10A current support for consistent performance
• 8 contact configuration for versatile connection options
• High dielectric strength of ≥2kV AC for enhanced safety
• Operating temperature range of -40 to +70°C
• Screw torque of 0.5Nm for secure connections
Applications
• Suitable for automation control systems
• Designed to work with the 55.32 relay model
• Appropriate for electrical panels requiring effective connections
• Ideal for industrial machinery and equipment
• Improves circuit reliability in electrical installations
Can it be mounted on a DIN rail?
Yes, it is specifically designed for DIN rail installation.
Will it function properly in extreme temperatures?
It operates effectively within a temperature range of -40°C to +70°C.
Can it handle heavy electrical loads?
It supports a maximum current rating of 10A.
Is additional wiring necessary for installation?
No, it connects directly to the relay without the need for extra wiring.
Related links
- Finder 94 250V ac DIN Rail Relay Socket 55.34 Relay
- Finder 94 8 Way 250V ac DIN Rail Relay Socket, for use with 55.32
- Finder 94 8 Way 250V ac Relay Socket, for use with 55.32
- Finder 94 8 Way 250V DIN Rail Relay Socket, for use with 55.32
- Finder 94 14 Way 250V ac DIN Rail Relay Socket 85.04, 55.32 Series Relay
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.32 - 55.34 Series Relays and 85.04 Series Timers
- Finder 94 14 Way 250V ac DIN Rail Relay Socket, for use with 55.34 Series Relay
- Finder 94 4 Way 250V DIN Rail Relay Socket 55.34 85.04 Relays
