- RS Stock No.:
- 248-9950
- Mfr. Part No.:
- XCFB 44 F
- Manufacturer:
- FlexLink
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each
€37.92
(exc. VAT)
€46.64
(inc. VAT)
Units | Per unit |
1 - 4 | €37.92 |
5 - 9 | €36.41 |
10 + | €35.66 |
- RS Stock No.:
- 248-9950
- Mfr. Part No.:
- XCFB 44 F
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Foot Plates XC
For flat surfaces, foot plates can be used, providing a cost effective method of mounting beams to the floor.
Fasteners not included.
For stock-no. 248-9950 use qty1 M8x30 countersunk socket screws (stock-no. 210-360) or qty4 M6´30 (stock-no. 171-922).
For stock-no. 261-2188 use qty4 M8x30 or qty4 M6x30.
Beam end to be cut square, deburred and roll threaded M8 or M6 as required.
Fasteners not included.
For stock-no. 248-9950 use qty1 M8x30 countersunk socket screws (stock-no. 210-360) or qty4 M6´30 (stock-no. 171-922).
For stock-no. 261-2188 use qty4 M8x30 or qty4 M6x30.
Beam end to be cut square, deburred and roll threaded M8 or M6 as required.
Specifications
Attribute | Value |
---|---|
Component Type | Foot Plate |
Thread Size | M6, M8 |
Fits Strut Profile | 44 mm, 88 mm |
Structural Element Type | Beam |
Fits Groove Size | 11mm |
Product Family | FlexLink |
Product System | XC |