- RS Stock No.:
- 251-2432
- Mfr. Part No.:
- LG8K09M7
- Manufacturer:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 251-2432
- Mfr. Part No.:
- LG8K09M7
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Reversing DOL Starter
Note
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | DOL |
Voltage Rating | 400 V ac |
IP Rating | IP657 |
Number of Poles | 3P |
Motor Starter Functionality | Automatic |
Reversibility | Yes |
Additional Features | Disconnect Switch Included |
Overall Length | 165mm |
Enclosure | Yes |
Overall Width | 175mm |
Overall Depth | 120mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | LG8 |