Bulgin USB Cable, Male Mini USB Type B to Male, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 252-062
- Distrelec Article No.:
- 300-92-069
- Mfr. Part No.:
- PX0441/2M00
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
In Stock
- 832 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 15 June 2026
- Plus 600 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €19.44 |
| 25 - 74 | €18.90 |
| 75 - 199 | €18.40 |
| 200 - 399 | €17.90 |
| 400 + | €17.46 |
*price indicative
- RS Stock No.:
- 252-062
- Distrelec Article No.:
- 300-92-069
- Mfr. Part No.:
- PX0441/2M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | Mini USB Type B | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 40V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CSA, UL | |
| Series | PX0441 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A Mini USB Type B | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 40V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CSA, UL | ||
Series PX0441 | ||
Bulgin PX0441 Series USB Cable, Panel Mount, IP68 - PX0441/2M00
This USB cable is engineered for robust performance in challenging environments, providing a dependable connection for electronic devices. With an IP68 rating, it ensures comprehensive protection against dust and moisture, making it suitable for industrial applications where reliability is crucial. Its plug-and-play functionality and compatibility with various systems highlight its versatility in automation and electronics.
Features & Benefits
• Tamperproof design ensures secure connections in tough conditions
• Fully overmoulded for enhanced durability and resistance
• Panel mount options available for easy installation
Applications
• Utilised in automation systems for seamless data transfer
• Suitable for electronics requiring waterproof connectivity
• Compatible with industrial equipment needing secure connections
What environmental conditions can this withstand?
This cable can endure operating temperatures from 0°C to +70°C and is specifically designed to resist salt mist according to EN60068-2-52.
How can it be mounted securely?
Its panel mount capability allows for direct installation onto surfaces, providing a stable connection.
What maintenance is required for longevity?
Regularly check connections for integrity and ensure the connectors are capped when not in use to maintain the IP rating.
What data transmission speeds can I expect?
You can achieve data rates up to 480Mbs, optimising performance for your data transfer needs.
Related links
- Bulgin USB Cable USB 2.0 Mini USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 4.5 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB B 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin IC Socket USB Cable USB 2.0 USB B 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
