Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m

Get a bulk buy discount

Add 10 more to save €12.00

View bulk pricing options

Subtotal (1 unit)*

€29.11

(exc. VAT)

€35.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€29.11-
10 - 24€27.91€12.00
25 - 49€26.69€60.50
50 - 99€24.86€212.50
100 +€24.02€509.00

*price indicative

RS Stock No.:
287-0931
Distrelec Article No.:
303-97-925
Mfr. Part No.:
PX0840/AA/2M00
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Voltage

250V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ISO 5748

Series

Standard Buccaneer - USB

COO (Country of Origin):
CN
The Bulgin overmoulded USB 2.0 cable PX0840 series is a pre-wired cable with a 2m length that is water and dustproof to IP68. It features a standard USB 2.0 type a plug to sealed a plug, making it suitable for various applications.

Water and dustproof to IP68

Standard USB 2.0 Type A plug to sealed A plug design

2m cable length for flexibility

Compatible with PX0835 sealing cap for maintaining IP rating

Suitable for use in industrial, automotive, and marine applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy