RS PRO Crimp Tool Crimp Tool for Insulated End Connectors

Subtotal (1 unit)*

€62.61

(exc. VAT)

€77.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.61

*price indicative

RS Stock No.:
253-4583
Distrelec Article No.:
304-04-610
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Insulated End Connectors

Overall Length

230mm

Standards/Approvals

No

Maximum Wire Size mm²

6

Minimum Wire Size mm²

1.25

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

RoHS Status: Exempt

COO (Country of Origin):
TW

RS Pro Ratchet Crimping Tool for Closed End Connectors


Importance of a High Quality Crimp


When a crimping tool is used on a terminal up to two crimps can take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

RS Pro Ratchet Crimping Tool – Overview


From RS Pro a durable, reliable and easy to use hand operated crimping tool made from high-quality materials. This hand tool consists of two handles, a ratchet mechanism, a locator for accurate positioning of the terminal and a die assembly containing 3 crimping cavities

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps

Adjustable Handle Force


This hand crimping tool features a cam that is used to adjust the handle load force. The cam locking screw is removed using a screwdriver and the cam is simply turned clockwise to increase the handle force or anti clockwise to decrease the handle force. Once the required setting is selected the cam screw is locked back into place

Key Features and Benefits


• Durable and easy to use

• Ratchet mechanism ensures that full crimp cycle is achieved

• Locator accurate terminal positioning

• Adjustable handle force

Questions and Answers


What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping standard closed end crimp terminals with wire sizes of 1.5mm sq mm, 2.5mm sq mm and 6mm sq mm onto cable

Approvals

N/A

Related links