Jumo Setup/USB-Programm LOGOSCREEN nt Software - Setup Program for use with Jumo Recorder, Jumo Temperature Transmitter,

Image representative of range

Subtotal (1 unit)*

€291.15

(exc. VAT)

€358.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€291.15

*price indicative

RS Stock No.:
253-510
Mfr. Part No.:
Setup/USB-Programm LOGOSCREEN nt
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Chart Recorder Accessory

Accessory Type

Software - Setup Program

For Use With

Jumo Recorder, Jumo Temperature Transmitter, Jumo Indicator

Standards/Approvals

No

COO (Country of Origin):
DE

LOGOSCREEN nt Paperless recorder


For recording, visualising, storing and analysing measured data

5.5 " TFT colour screen

Simple, menu-driven operation via operating key

Presentation of measurement values in various diagrams and process images

Presentation of alarm notifications and events

Data storage on a CF memory card

Automatic data read-out through PCA communication software

Interface for SCADA systems, PLC controls and PC systems

Integrated web server

Measurement values displayed via web browser

Simultaneous logging of up to three batch protocols

Batch control via barcode scanner

Modbus master function

Software setup program and relevant cables can be obtained separately (RS 253-510)

Communication software avaiable separately (RS 664-4404)

Related links