Jumo IBM - PC Temperature Control Software Windows XP, Windows 98, Windows NT 4.0
- RS Stock No.:
- 518-4333
- Mfr. Part No.:
- Setup-Programm dTRANS T04
- Manufacturer:
- Jumo
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€101.06
(exc. VAT)
€124.30
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | €101.06 |
| 3 + | €98.26 |
*price indicative
- RS Stock No.:
- 518-4333
- Mfr. Part No.:
- Setup-Programm dTRANS T04
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Control Software | |
| Software Name | IBM - PC | |
| Operating System | Windows XP, Windows 98, Windows NT 4.0 | |
| Standards/Approvals | DIN EN 60:751 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Control Software | ||
Software Name IBM - PC | ||
Operating System Windows XP, Windows 98, Windows NT 4.0 | ||
Standards/Approvals DIN EN 60:751 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
dTRANS T04 — Temperature transducer for Pt100
Transducer
For industrial use
Quick reaction times through analogue constant measurement
Interference-resistant, low-noise current signal
Amplification specific to the measurement range for high precision
Galvanic isolation between input, output and supply
Current and voltage output
Measurement range selection via DIP switch or PC setup program
PC setup programme
Transducer configuration
Fine-tuning
Suitable operating systems: WIN 98; ME; WIN NT 4.0; 2000; XP
Data transfer via PC interface (stock no. 510-9180)
Approvals
CE
Related links
- P.M.A Windows 2000 Windows 95 Windows NT 4.0 Temperature Control Software for use with KS90
- Jumo Windows XP Windows NT 4.0 Windows 98 Windows 2000 Temperature Control
- Jumo Software for Use with T02 Series
- Jumo Software for Use with T01 Series
- Jumo Setup Programm Pc Setup Program Temperature Control Software
- Jumo Setup-Programm Dtrans T 100 Connecting Cable
- Jumo Setup program Temperature Control Software
- Jumo Temperature Control Software
