RS PRO Stainless Steel Check Valve Check Valve 1/4in, 63 bar
- RS Stock No.:
- 257-0038
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€62.00
(exc. VAT)
€76.26
(inc. VAT)
89 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €62.00 |
**price indicative
Related links
- RS PRO Stainless Steel Check Valve Check Valve 1/4in, 63 bar
- RS PRO Stainless Steel Check Valve Check Valve 1/2in, 63 bar
- RS PRO Stainless Steel Check Valve Check Valve 3/8in, 63 bar
- Parker Stainless Steel Single Check Valve 1/4in, 414 bar
- Check Valves
- SMC Die Cast Aluminium Check Valve 1/4in, 10 bar
- Parker Steel Non-Return Valve Check Valve 400 bar
- WIKA Stainless Steel Single Inline Mounting 57420084 1.38bar...