RS PRO, XQ Series Thermocouple Clamp for Use with Standard Thermocouple Connector, RoHS Compliant Standard

Subtotal (1 pack of 10 units)*

€32.43

(exc. VAT)

€39.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.43€3.243

*price indicative

RS Stock No.:
262-3100
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Clamp

Product Type

Cable Clamp

For Use With

Standard Thermocouple Connector

Series

XQ

Hazardous Area Certification

NO

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

RS PRO Thermocouple Cable Clamps


A lightweight and durable cable clamp ensuring a firm and secure connection between the cable and the thermocouple connector.;Constructed from Stainless Steel for its excellent strength and corrosion protection for a hardwearing cable clamp suitable for industrial environments. ;Easy to install using the simple screw down termination and featuring a raised cable profile for a secure fit.;Supplied in packs of 10, for packs of 1 see RS PRO 236-4110

Features and Benefits


Cable clamp for thermocouple connector

Stainless Steel construction

Screw termination

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:236-4110
Large Pack Size:262-3100

Related links